
Prescaler IC operating at up to 1.1GHz, featuring selectable divide-by ratios of 8, 9, 16, or 17. This surface-mount component utilizes CMOS input and offers a single output. It operates from a 4.5V to 5.5V supply range, with a nominal operating voltage of 5V and a typical supply current of 4mA. The device is housed in a RoHS-compliant, halogen-free 8-pin SOIC package, suitable for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC12026ADG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.6V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.6V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
