
Prescaler IC featuring a maximum frequency of 1.1GHz and a minimum frequency of 100MHz. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V and an operating supply current of 4mA. It offers divide-by-8, 9, 16, and 17 functionality and is housed in a lead-free, halogen-free 8-pin SOIC package. The output voltage is 1.6V, and it is RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC12026ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.6V |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.3mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
