
Prescaler IC operating at up to 1.1GHz, featuring ECL input and a single output. This surface-mount device is housed in an 8-pin SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). It supports division ratios of 10, 20, 40, and 80, with a minimum operating frequency of 100MHz. The component operates from a 4.5V to 5.5V supply, with a nominal operating voltage of 5V and a typical supply current of 3.7mA. It is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC12080DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC12080DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.2V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7uA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12080DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
