
Prescaler IC featuring ECL input, capable of dividing by 10, 20, 40, or 80. Operates with a maximum frequency of 1.1GHz and a minimum of 100MHz. This 8-pin SOIC package component supports surface mounting and is designed for a 5V operating supply voltage, with a range of 4.5V to 5.5V. It offers a nominal output voltage of 1.2V and is RoHS compliant and halogen-free.
Onsemi MC12080DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.3mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12080DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
