
High-performance prescaler IC operating from 100MHz to 1.1GHz. Features CML input and a single output with 800mV nominal voltage. Supports 3.3V and 5V operation with a 2.7V to 5.5V supply range. Packaged in a compact 2mm x 2mm x 0.95mm DFN surface-mount package, this component is halogen and lead-free, RoHS compliant, and ideal for demanding clock and timing applications.
Onsemi MC12093MNR4G technical specifications.
| Package/Case | DFN |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.001319oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12093MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
