
The MC12095DR2G is an ECL clock counter IC with a frequency range of 500MHz to 2.5GHz. It operates at a supply voltage of 5V and has an operating supply current of 8.7mA. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi MC12095DR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12095DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
