
The MC14001BCP is a 14-pin dual NOR gate IC from Onsemi, featuring a military temperature grade and a supply voltage range of 5V to 18V. It has a propagation delay of 250ns and a load capacitance of 50pF. The device is packaged in a plastic DIP-14 package and is suitable for use in a variety of logic applications. The IC has two inputs and operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14001BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14001BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14001BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.