
Quad 2-input NOR gate IC, operating from a 3V to 18V supply range. Features four independent NOR gates, each with two inputs and one output. CMOS technology ensures low quiescent current of 1uA. Maximum operating temperature reaches 125°C, with a minimum of -55°C. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 80ns.
Sign in to ask questions about the Onsemi MC14001BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14001BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Voltage | 15V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14001BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
