
Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a low-level output current of 4.2mA and a high-level output current of -1.8mA. Housed in a 14-pin PDIP package for through-hole mounting, with dimensions of 19.56mm length, 6.6mm width, and 3.68mm height. Supports a wide operating temperature range from -55°C to 125°C, with a propagation delay of 80ns.
Onsemi MC14001UBCP technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -1.8mA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14001UBCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
