
Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Each of the four independent NOR gates offers a typical propagation delay of 80ns. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component delivers 4.2mA low-level output current and -1.8mA high-level output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14001UBCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14001UBCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14001UBCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
