
Quad 2-Input NOR Gate IC, CMOS technology, operating from a 3V to 18V supply range. Features a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in a SOIC package, this logic IC offers a propagation delay of 80ns. It is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC14001UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.