
Triple 1-input inverter gate IC, CMOS technology, operating from 3V to 18V. Features 3 input lines and 3 output lines, with a propagation delay of 55ns and turn-on delay time of 125ns. Offers high level output current of -4.2mA and low level output current of 4.2mA. Packaged in a 14-pin PDIP for through-hole mounting, with a maximum operating temperature of 125°C and minimum of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14007UBCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14007UBCP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14007UBCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
