
CMOS logic inverter IC featuring a dual complementary pair plus inverter configuration. Operates with a supply voltage range of 3V to 18V, supporting a nominal 18V. Offers 3 input lines and 3 output lines with a maximum output current of 10mA. Designed for surface mount applications in a SOIC package, this halogen-free and lead-free component boasts a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14007UBDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14007UBDG technical specifications.
| Package/Case | SOIC |
| Current Rating | 10mA |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Current | 10mA |
| Overall Depth | 1.5mm |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14007UBDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
