The MC14007UBF is a 14-pin dual inverter logic IC with three functions. It operates over a supply voltage range of 3 to 18 volts and features a propagation delay of 125 nanoseconds. The device is packaged in a SOP14 package and is rated for operation over a temperature range of -55 to 125 degrees Celsius. The MC14007UBF is a military-temperature-grade component.
Onsemi MC14007UBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14007UBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.