
Automotive-grade 4-bit binary full adder IC, featuring a single-element logic function. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Packaged in a 16-pin PDIP with through-hole mounting, this RoHS compliant component has a propagation delay of 115ns and a turn-on delay time of 800ns.
Onsemi MC14008BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 115ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Turn-On Delay Time | 800ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14008BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
