
Automotive-grade 4-bit binary full adder IC, featuring a single-element CMOS logic function. Operates from a 3V to 18V supply voltage with a maximum power dissipation of 500mW. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Packaged in a 16-pin SOIC surface mount configuration, this halogen-free and lead-free component has a propagation delay of 230ns and a turn-on delay time of 800ns. Suitable for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
