
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal supply voltage of 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Mountable via through-hole with a PDIP-14 package, measuring 19.56mm in length, 6.6mm in width, and 3.68mm in height. Includes 4 independent 2-input NAND gates, with a propagation delay of 80ns and a turn-on delay time of 100ns. This RoHS compliant component has a quiescent current of 1uA and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14011BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14011BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Voltage | 20V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14011BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
