The MC14011BD is a dual NAND gate IC from Onsemi, featuring a 14-pin R-PDSO-G14 package and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 250ns. The device has 2 inputs and is part of the 4000/14000/40000 logic IC family.
Onsemi MC14011BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14011BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.