
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V, nominal 18V. Offers a propagation delay of 80ns and a low quiescent current of 1uA. Designed for surface mount with a SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. This component is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC14011BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
