The MC14011BDT is a 14-pin dual NAND gate IC from Onsemi, operating within a temperature range of -55°C to 125°C. It is a 4-function logic IC with 2 inputs, a propagation delay of 250ns, and a load capacitance of 50pF. The device is available in a TSSOP-14 package and is suitable for use with supply voltages between 3V and 18V.
Onsemi MC14011BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14011BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.