
Quad 2-Input NAND Gate IC, featuring CMOS technology and a 3V to 18V supply voltage range. This surface mount component, packaged in TSSOP-14, offers four independent 2-input NAND gates with a typical propagation delay of 80ns. It supports a high level output current of -4.2mA and a low level output current of 4.2mA, with a quiescent current of 1uA. Operating across a temperature range of -55°C to 125°C, this RoHS and Lead Free compliant integrated circuit is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC14011BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
