
Dual 4-Input NAND Gate IC, CMOS technology, SOIC package. Features two independent 4-input NAND gates with a maximum operating temperature of 125°C and a minimum of -55°C. Operates with a supply voltage range of 3V to 18V, offering a low quiescent current of 1µA. Supports surface mount installation and provides 4.2mA of low-level output current and -4.2mA of high-level output current. This RoHS compliant component has a propagation delay of 100ns.
Checking distributor stock and pricing after the page loads.
Onsemi MC14012BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
