
The MC14012BFELG is a dual CMOS NAND gate IC with a package type of SOIC and a maximum operating temperature of 125°C. It has a propagation delay of 100ns and a quiescent current of 1uA. The device is RoHS compliant and has a maximum supply voltage of 18V and a minimum supply voltage of 3V. It is suitable for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Onsemi MC14012BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14012BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
