
8-bit parallel-in, serial-out shift register featuring true output. This unidirectional CMOS logic IC operates with a maximum frequency of 8MHz and a propagation delay of 230ns. It supports a wide supply voltage range from 3V to 18V and functions across an extended temperature range of -55°C to 125°C. The component is housed in a 16-pin PDIP package for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14014BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14014BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 9 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14014BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
