The MC14015BCP is a dual 4-bit serial-in parallel-out shift register from Onsemi. It operates within a temperature range of -55°C to 125°C and is available in a 16-pin DIP package. The device can handle a maximum supply voltage of 18V and a minimum of 3V, with a nominal voltage of 5V. It features a propagation delay of 750 ns and a maximum frequency of 3.75 MHz.
Sign in to ask questions about the Onsemi MC14015BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14015BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 750 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3.75 |
| Max Frequency@Nom-Sup | 3750000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14015BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.