
Dual 4-bit serial-in, parallel-out shift register featuring CMOS technology. This unidirectional logic IC operates with a supply voltage range of 3V to 18V and offers a push-pull output type. With a propagation delay of 170ns and a maximum operating temperature of 125°C, it is housed in a 16-pin PDIP package suitable for through-hole mounting.
Onsemi MC14015BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 750ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14015BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
