The MC14015BDT is a 16-bit serial-in parallel-out shift register with a supply voltage range of 3V to 18V and a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is a dual in-line package with a width of 4.4mm and a length of 5mm. It operates at a maximum frequency of 1.5 MHz and has a propagation delay of 750ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14015BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 750 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3.75 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14015BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.