
The MC14015BFEL is a 4-bit dual shift register from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This logic IC features a propagation delay of 170ns and is compliant with RoHS regulations.
Onsemi MC14015BFEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14015BFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
