The MC14015BFR1 is a dual 4-bit shift register from Onsemi. It features 16 terminals and operates over a temperature range of -55 to 125°C. The device is packaged in a 16-pin R-PDSO-G16 package and has a maximum frequency of 1.5 MHz. This logic IC is designed for use in military-grade applications.
Sign in to ask questions about the Onsemi MC14015BFR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14015BFR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Number of Bits | 4 |
| Count Direction | RIGHT |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14015BFR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.