
Quad 1-channel, single pole single throw analog switch IC featuring a 37MHz -3dB bandwidth and 54MHz bandwidth. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a typical operating voltage of 15V. Housed in a 14-pin PDIP package with dimensions of 19.56mm length, 6.6mm width, and 3.68mm height. Offers a maximum power dissipation of 500mW and includes 4 independent SPST switches. RoHS compliant with a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14016BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 37MHz |
| Bandwidth | 54MHz |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | -100V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 20ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14016BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
