
Quad analog switch and quad multiplexer IC featuring 4 channels, 4 circuits, and 4 functions. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting single supply. Offers a bandwidth of 54MHz with a -3dB bandwidth of 37MHz. Includes an on-state resistance of 400 Ohms and a propagation delay of 45ns. Packaged in a halogen-free, lead-free SOIC-14 case with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant and suitable for operation between -55°C and 125°C.
Onsemi MC14016BDR2G technical specifications.
| -3db Bandwidth | 37MHz |
| Bandwidth | 54MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 400R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 4.5E-05ms |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14016BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
