The MC14017BCL is a 16-bit ring counter with a supply voltage range of 5V to 18V and a maximum frequency of 2 MHz. It has a propagation delay of 1 μs and a load capacitance of 50 pF. The counter operates over a temperature range of -55°C to 125°C and is available in a DIP-16 package. The device is a military-grade logic IC with a positive edge trigger and counts up.
Onsemi MC14017BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 10 |
| Prop. Delay@Nom-Sup | 1000 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14017BCL to view detailed technical specifications.
No datasheet is available for this part.