Synchronous positive edge-triggered 10-bit up ring counter IC, featuring 10 output lines and a single input line. Operates with a maximum supply voltage of 18V and a propagation delay of 350ns. This surface mount component, housed in a 16-pin SOIC package, functions within an operating temperature range of -55°C to 125°C. Asynchronous reset capability is included, with a quiescent current of 20uA.
Onsemi MC14017BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Quiescent Current | 20uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14017BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
