
CMOS preset divide-by-N counter IC, featuring a 5-bit capacity and positive edge clock triggering. Operates unidirectionally with asynchronous reset, offering a 4MHz frequency and 170ns propagation delay. Encased in a 16-lead SOIC package for surface mounting, this component supports a 3V to 18V supply voltage range and operates from -55°C to 125°C. It is RoHS and lead-free compliant.
Onsemi MC14018BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 4MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14018BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
