
14-Bit Binary Counter, CMOS technology, operating from 3V to 18V with a nominal 15V supply. This unidirectional up-counter triggers on the negative clock edge and features asynchronous reset. It offers 12 differential output lines and a maximum operating frequency of 8MHz. Packaged in a 16-lead SOIC surface-mount case, it operates across a temperature range of -55°C to 125°C.
Onsemi MC14020BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 1200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 3900ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14020BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
