
14-bit binary counter, CMOS technology, operating from 3V to 18V with a nominal 15V supply. Features negative edge clock triggering, asynchronous reset, and unidirectional up-counting. Housed in a 16-lead SOIC package for surface mounting, this component offers 12 output lines and is RoHS compliant and halogen-free. Ideal for digital logic applications requiring precise counting and division.
Onsemi MC14020BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 3900ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14020BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
