
8-bit parallel-in, serial-out shift register featuring true output and CMOS technology. This unidirectional logic IC operates within a 3V to 18V supply voltage range and boasts a maximum operating temperature of 125°C. Packaged in a 16-pin PDIP for through-hole mounting, it offers 9 input lines and 3 output lines with push-pull output type. RoHS compliant with a propagation delay of 230ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14021BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14021BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14021BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
