
The MC14022BD is a 4-bit counter IC with a positive edge trigger. It has 8 output lines and is packaged in a SOIC-16 package. The IC operates over a temperature range of -55°C to 125°C and can withstand a maximum supply voltage of 18V. The MC14022BD is not RoHS compliant and contains lead.
Onsemi MC14022BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14022BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
