
Automotive-grade CMOS logic IC, this single 4-bit octal UP counter/divider operates with a positive edge clock trigger. It features a maximum operating frequency of 16MHz and a wide supply voltage range from 3V to 18V, with a nominal 18V. The device offers asynchronous reset and is packaged in a 16-pin SOIC surface-mount case, measuring 10mm in length, 4mm in width, and 1.5mm in height. This RoHS and Halogen Free component is designed for reliable operation across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC14022BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
