The MC14023BCL is a dual NAND gate IC from Onsemi, featuring 14 terminals and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 300ns. The device has a load capacitance of 500pF and is available in a R-XDIP-T14 package. The MC14023BCL is a logic IC type NAND gate with no Schmitt trigger functionality.
Onsemi MC14023BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 500 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.