
Triple 3-input NAND Gate IC, CMOS technology, operating from 3V to 18V. Features a PDIP-14 package with through-hole mounting, measuring 19.56mm length, 6.6mm width, and 3.68mm height. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a typical output current of 8.8mA. Propagation delay is 100ns. RoHS compliant and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14023BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14023BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
