
Triple 3-Input NAND Gate IC, CMOS technology, operating from a 3V to 18V supply range. Features a maximum operating temperature of 125°C and a minimum of -55°C. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Packaged in a 14-pin SOIC surface mount configuration, this RoHS and Lead-Free component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.047inch |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 0.177inch |
| RoHS | Compliant |
