The MC14023BF is a dual NAND gate IC from Onsemi, featuring a propagation delay of 300ps. It operates over a temperature range of -55 to 125°C and has a load capacitance of 50pF. The device is packaged in a 14-pin R-PDSO-G14 package, suitable for surface mount applications. It is a military-temperature-grade logic IC, designed for use in high-reliability applications.
Sign in to ask questions about the Onsemi MC14023BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14023BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14023BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.