
7-bit asynchronous negative edge-triggered up binary counter IC. Features a 3V to 18V supply voltage range, 12MHz maximum operating frequency, and 565ns propagation delay. This CMOS technology component operates from -55°C to 125°C and is housed in a 14-pin PDIP through-hole package. Includes asynchronous reset and differential outputs.
Onsemi MC14024BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 565ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 2000ns |
| Voltage | 18V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14024BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
