Onsemi MC14024BD technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 565ns |
| Quiescent Current | 20uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14024BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
