The MC14027BCP is a 16-pin dual J-K flip-flop integrated circuit from Onsemi. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device features a propagation delay of 350ns and a maximum frequency of 1.5MHz. It is packaged in a 16-pin plastic DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14027BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14027BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14027BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.