Dual positive edge-triggered J-K flip-flop IC featuring complementary outputs. This CMOS logic component operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a nominal supply voltage of 18V. It offers a maximum operating frequency of 6.5MHz and a typical current rating of 2.25µA. The flip-flop is housed in a 16-pin PDIP package for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14027BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14027BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 2.25uA |
| Frequency | 13MHz |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4.2mA |
| Max Frequency | 6.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14027BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.