
The MC14029BCP is a 4-bit synchronous counter from Onsemi. It operates within a temperature range of -55°C to 125°C and is powered by a maximum supply voltage of 18V. The counter is packaged in a DIP-16 plastic package and is available in quantities of 25. However, it is not RoHS compliant and contains lead, making it a non-lead-free component. The counter has a power dissipation of 500mW and a propagation delay of 180ns.
Sign in to ask questions about the Onsemi MC14029BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14029BCP technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 180ns |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14029BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
