The MC14029BF is a 16-bit binary counter from Onsemi, operating over a temperature range of -55°C to 125°C. It has a supply voltage range of 3V to 18V and a propagation delay of 400ns. The counter is a dual-in-line package with 16 terminals and a JEDEC package code of R-PDSO-G16. It is a military-grade logic IC with a maximum frequency of 2MHz and a load capacitance of 50pF.
Sign in to ask questions about the Onsemi MC14029BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14029BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14029BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.