
The MC1403BP1 is an 8-pin PDIP voltage reference IC from Onsemi, featuring a fixed output voltage of 2.5V with a tolerance of 1%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.5mA. The device is available in a 1000-unit package quantity, packaged in rail/Tube format. It is not RoHS compliant due to containing lead.
Onsemi MC1403BP1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
